Mersen 25A Bolted Tag Fuse A2 690V ac, 73 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
178-1093
제조사 부품 번호:
N1019257 / BTIA69V25
제조업체:
Mersen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mersen

Product Type

Bolted Tag Fuse

Current Rating

25A

Fuse Size

A2

Voltage

690V ac

Standards/Approvals

EN 60269-2, CE, RoHS, REACH

Fixing Centres

73 mm

Tag Width

9.2mm

Fuse Speed

F

High Rupture Capacity

No

Length

56.5mm

Overall Length

86mm

Tag Orientation

Offset

Width

21.9mm

Diameter

21.9mm

Height

56.5mm

Series

Offset Tag fuse-links gG 690VAC/460VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

관련된 링크들