Mersen 80A Bolted Tag Fuse A3 415V ac, 73 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
178-1029
제조사 부품 번호:
R1045273 / BTIS42V80
제조업체:
Mersen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mersen

Current Rating

80A

Product Type

Bolted Tag Fuse

Fuse Size

A3

Voltage

415V ac

Standards/Approvals

EN 60269-2, RoHS, REACH, CE

Fixing Centres

73 mm

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

No

Tag Orientation

Offset

Overall Length

87mm

Length

57mm

Height

54.5mm

Width

18.54mm

Diameter

21mm

Series

Offset Tag fuse-links gG 415VAC/240VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

관련된 링크들