Eaton 280A British Standard Fuse FM 690V ac, 85 mm

대량 구매 할인 받기

50개 더 담고 ₩261,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩130,596.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩130,596.00-
50 - 249₩125,372.00₩261,200.00
250 +₩123,052.00₩1,886,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
156-9099
제조사 부품 번호:
280FM
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

280A

Product Type

British Standard Fuse

Fuse Size

FM

Voltage

690V ac

Standards/Approvals

IEC 60269-4, CE, UL, RoHS, CCC

Fixing Centres

85 mm

Tag Width

25.4mm

Fuse Speed

FF

High Rupture Capacity

Yes

Length

50mm

Tag Orientation

Offset

Overall Length

113mm

Height

41mm

Width

115mm

Diameter

38mm

Series

FM

제외

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range


Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Features & Benefits


• Compact dimensions

• Excellent current limiting features

• High-speed clearance of AC and DC faults

• Featured a melt Point Curve Class IEC 269-4

• Fuse links, specifically designed for the protection of applications

• Conforms to industry standards

• Low voltage fuse

Note

Eaton formerly known as Bussmann

관련된 링크들