Mersen 100A NH Fuse NH0 690V ac

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
136-0620
제조사 부품 번호:
X227881 / NH0AM69V100
제조업체:
Mersen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mersen

Fuse Type

NH

Current Rating

100A

Product Type

NH Fuse

Fuse Size

NH0

Voltage

690V ac

Standards/Approvals

IEC

Application Category

aM

Tag Width

15mm

Fuse Speed

AM

High Rupture Capacity

Yes

Tag Type

Blade

Length

68mm

Overall Length

125mm

Width

30mm

Height

61mm

COO (Country of Origin):
HU

Mersen NH00, NH0, NH1 Fuse Links Type aM


From Mersen, a range of NH centre tagged fuse links with aM tripping characteristics for motor (inductive) loads. The ceramic NH fuse links in this series are available in various body sizes and current ratings to suit most applications.

Features and Benefits


• Non-isolated gripping lugs

• Double indicator

• Lead free contact blades

• Dimensions according to DIN 43 620 parts 1 to 4

Applications


• Motor circuit protection

Standards

• VDE 0636 part 201
• IEC 60269-1 and 2

관련된 링크들