Mersen 400A NH Fuse NH2 500V ac

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩372,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩372,320.00-
2 +₩363,020.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-0611
제조사 부품 번호:
T200807 / NH2GG50V400-1
제조업체:
Mersen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mersen

Current Rating

400A

Fuse Type

NH

Product Type

NH Fuse

Fuse Size

NH2

Voltage

500V ac

Standards/Approvals

IEC

Application Category

gG

Tag Width

25mm

Fuse Speed

GG

Fuse Characteristics

Full Range Breaking Capacity

Tag Type

Blade

Length

150mm

Overall Length

150mm

Width

52mm

Height

74mm

Series

NH fuse-links gG 500VAC

COO (Country of Origin):
HU

Mersen NH fuse-links gG 500VAC Series Nh Fuse, 400A Current, 500V ac Voltage - T200807 / NH2GG50V400-1


This NH fuse is a cartridge-style protective device designed for overcurrent protection in industrial electrical systems. It operates within low-voltage distribution networks to interrupt fault currents and protect downstream equipment. The product follows IEC standards and is intended for use where full-range breaking capability and a defined application category are required.

Features and Benefits:


• 400A rating provides consistent protection for heavy-current circuits
• Full-range breaking capacity limits fault energy during short circuits
• gG speed characteristic ensures full-range response to overloads
• Blade tag design enables Rapid connector engagement and replacement
• IEC compliance supports standardised installation practices

Applications


• Suitable for low-voltage distribution switchgear protection
• Used with industrial motor and control panel circuits
• Ideal for power management in renewable energy installations
• Can be used for protection in rail and transport electrical systems

What type of tag does it use for connection?


It uses a blade-style tag with a 25 mm tag width to fit NH holders.

What are the external dimensions relevant to panel layout?


The cartridge measures 150 mm overall length with a 74 mm height and 52 mm width.

Which breaking performance classification applies?


It is specified as having full-range breaking capacity within the gG application category.

How does the voltage rating affect compatibility?


The 500V ac rating defines compatibility with low-voltage AC systems up to that operating voltage.

관련된 링크들