Mersen 315A NH Fuse NH2 500V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩372,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩372,320.00
2 +₩363,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-0602
제조사 부품 번호:
K219820 / NH2GG50V315-1
제조업체:
Mersen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mersen

Current Rating

315A

Product Type

NH Fuse

Fuse Type

NH

Fuse Size

NH2

Voltage

500V ac

Standards/Approvals

IEC

Application Category

gG

Tag Width

25mm

Fuse Speed

GG

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

Full Range Breaking Capacity

Overall Length

150mm

Length

150mm

Height

74mm

Width

52mm

Series

NH fuse-links gG 500VAC

COO (Country of Origin):
HU

Mersen NH fuse-links gG 500VAC Series Nh Fuse, 315A Current, 500V Voltage - K219820 / NH2GG50V315-1


This NH fuse provides overcurrent protection for low-voltage industrial installations, designed to interrupt fault currents in distribution and control systems. It conforms to IEC requirements and is built for use where a full-range breaking capability and high rupture strength are required in routine electrical protection duties.

Features and Benefits:


• 315A rating gives defined overload and short-circuit protection
• Full range breaking capacity allows clearing of a wide fault spectrum
• High rupture capacity enhances safety during severe faults
• gG speed ensures reliable protection for general applications
• Blade tag design simplifies connection and replacement

Applications


• Suitable for power distribution panels in industrial sites
• Used with switchgear requiring gG category protection
• Ideal for protection in renewable energy arrays
• Can be used for motor feeder and control circuit protection
• Suitable for retrofit in systems needing IEC-compliant fuses

What tag format is provided for electrical connections?


It uses blade-type tags with a 25 mm tag width for secure termination.

What are the physical envelope dimensions for panel planning?


The component occupies a footprint of 52 x 74 x 150 mm for mounting and clearance considerations.

Which voltage and utilisation category does it support?


It is rated for 500 V alternating and specified for gG application category use.

How does the fuse speed classification affect coordination?


The gG characteristic provides general-purpose time to current behaviour suited to standard coordination with downstream devices.

관련된 링크들