Eaton 35A British Standard Fuse 80 mm x 18 mm x 18 mm 660 V ac, 400V dc, 61.8 mm

대량 구매 할인 받기

125개 더 담고 ₩275,500.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩275,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 120₩55,056.00₩275,280.00-
125 - 495₩52,852.00₩264,260.00₩275,500.00
500 +₩50,212.00₩251,060.00₩2,422,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
414-875
제조사 부품 번호:
GSGB35
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

35A

Product Type

British Standard Fuse

Fuse Size

80 mm x 18 mm x 18 mm

Voltage

660V ac, 400V ac

Standards/Approvals

CE, UL

Fixing Centres

61.8 mm

Application Category

aR

Tag Width

12mm

Fuse Speed

High

High Rupture Capacity

Yes

Length

80mm

Tag Orientation

Offset

Overall Length

80mm

Width

18mm

Height

50mm

Diameter

17.3mm

Series

GSGB

제외

Eaton GSGB Series British Standard Fuse, 35A Current Rating, 660V AC Voltage - GSGB35


This British Standard fuse provides high-speed overcurrent protection for industrial electrical systems. Designed as a cartridge-style protector, it operates in aR application roles to interrupt fault currents quickly and limit damage to downstream equipment. It is suitable for installations requiring a compact, high-rupture-capacity protective element rated for both AC and DC networks.

Features and Benefits:


• Rated at 35A to protect circuits from sustained overloads • High rupture capacity to clear large fault currents safely • High-speed operation to minimise fault energy transfer • Dual-voltage capability for versatile system use • Offset tag with 12mm width for secure electrical connection

Applications


• Suitable for motor control circuits in automation systems • Ideal for DC supply protection in battery-backed equipment • Used with distribution panels requiring cartridge fuses • Can be used for protection in power electronics assemblies • Suitable for industrial control and switchgear installations

What mounting detail assists alignment in fuse holders?


The fuse incorporates fixing centres of 61.8mm to match compatible cartridge-holding arrangements.

What are the physical form factors relevant to panel design?


The fuse has an overall length of 80mm and an 18mm maximum width to aid spacing calculations.

How does tag orientation affect Terminal layout?


The tags are offset to allow alternative cable routing and improved clearance in Compact assemblies.

Which voltage ranges can it be applied across?


It is rated for use on systems up to 660V AC and on DC supplies up to 400V DC.

Note

In the table below, I2t is the pre-arcing Value; I2t Total is the clearing Value at 240Vac

관련된 링크들