Eaton 32A British Standard Fuse A2 660V ac, 73 mm
- RS 제품 번호:
- 414-673
- Distrelec 제품 번호:
- 303-99-357
- 제조사 부품 번호:
- TIA32M50
- 제조업체:
- Eaton
대량 구매 할인 받기
125개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩135,340.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩27,068.00 | ₩135,340.00 | - |
| 125 - 495 | ₩26,352.00 | ₩131,760.00 | 2% |
| 500 + | ₩25,608.00 | ₩128,040.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 414-673
- Distrelec 제품 번호:
- 303-99-357
- 제조사 부품 번호:
- TIA32M50
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 32A | |
| Product Type | British Standard Fuse | |
| Fuse Size | A2 | |
| Voltage | 660V ac | |
| Standards/Approvals | BS 88-2, IEC 60269-2 | |
| Fixing Centres | 73 mm | |
| Tag Width | 8.7mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Length | 86mm | |
| Tag Orientation | Offset | |
| Overall Length | 85.5mm | |
| Height | 56.4mm | |
| Width | 23mm | |
| Diameter | 22.2mm | |
| Series | TIA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 32A | ||
Product Type British Standard Fuse | ||
Fuse Size A2 | ||
Voltage 660V ac | ||
Standards/Approvals BS 88-2, IEC 60269-2 | ||
Fixing Centres 73 mm | ||
Tag Width 8.7mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Length 86mm | ||
Tag Orientation Offset | ||
Overall Length 85.5mm | ||
Height 56.4mm | ||
Width 23mm | ||
Diameter 22.2mm | ||
Series TIA | ||
제외
Eaton British Standard Fuse, A2, 32A TIA32M50
This high-performance fuse from the Eaton range is specifically designed for the protection of motor circuits. It's a slow-acting fuse that allows temporary inrush currents to pass without breaking the flow. It only breaks the flow when a surge or overload is sustained. This makes it useful for motors that need short bursts of current at startup.
The bolted tags are 8.7mm wide and attach easily to fuse holders for improved electrical safety. This component is commonly found in packaging and processing plants where motors are used in the various stages of production.
Features & Benefits
• Low power dissipation for improved energy efficiency
• Length of 85.5mm for standard installation
• High breaking capacity of 80kA to prevent fires from electrical arcing
• Low temperature rise for high-density mounting
• 32A current rating makes it suitable for heavy-duty applications
Can I use a fuse with an AC rating in a DC system?
A fuse with an AC (alternating current) rating should not be used in a DC (direct current) system. However, there are fuses that have both V AC and V DC ratings and can be used in both systems.
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 32A British Standard Fuse A2 660V ac, 73 mm
- Eaton 6A British Standard Fuse A2 660V ac, 73 mm
- Eaton 20A British Standard Fuse A2 660V ac, 73 mm
- Eaton 25A British Standard Fuse A2 660V ac, 73 mm
- Eaton 16A British Standard Fuse A2 660V ac, 73 mm
- Eaton 10A British Standard Fuse A2 660V ac, 73 mm
- Eaton 32A British Standard Fuse A2 690V, 73 mm
- Eaton 2A British Standard Fuse 84.5 mm x 21 mm x 21 mm 460 V dc, 660, 73 mm