Siemens 250A NH Fuse NH1 500V ac
- RS 제품 번호:
- 397-565
- Distrelec 제품 번호:
- 304-29-868
- 제조사 부품 번호:
- 3NA3144
- 제조업체:
- Siemens
대량 구매 할인 받기
75개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 3 units)*
₩69,882.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 3 - 72 | ₩23,294.00 | ₩69,880.00 | - |
| 75 - 297 | ₩22,520.00 | ₩67,560.00 | 3% |
| 300 + | ₩21,434.00 | ₩64,300.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 397-565
- Distrelec 제품 번호:
- 304-29-868
- 제조사 부품 번호:
- 3NA3144
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 250A | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Fuse Size | NH1 | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Application Category | gG | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -5°C | |
| Tag Type | Blade | |
| Overall Length | 137mm | |
| Length | 75mm | |
| Maximum Operating Temperature | 60°C | |
| Width | 47mm | |
| Series | 3NA3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 250A | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Fuse Size NH1 | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -5°C | ||
Tag Type Blade | ||
Overall Length 137mm | ||
Length 75mm | ||
Maximum Operating Temperature 60°C | ||
Width 47mm | ||
Series 3NA3 | ||
- COO (Country of Origin):
- GR
Siemens NH Fuse, 137mm Overall Length, NH1 Fuse Size - 3NA3144
This NH fuse provides overcurrent protection for various electrical applications. With a current rating of 250A and a voltage rating of 500V AC, it ensures dependable circuit performance. Its robust construction is suitable for industrial environments, meeting strict safety standards.
Features & Benefits
• High rupture capacity for effective fault protection
• Front indicators for improved visibility
• Silver-plated contacts resist corrosion and enhance conductivity
• Blade contacts ensure secure connections
• Compliant with CSA 22.2 and IEC EN 60269 standards
• Minimal power loss of 18.2W at rated current
Applications
• Ideal for high-capacity installations with durability
• Designed for where space-saving dimensions are important
• Works with non-insulated grip lugs in installations
What ambient temperature range is suitable for operation?
The operating temperature should range from -5°C to 40°C for optimal performance.
How does it compare to other fuse types in terms of breaking capacity?
It has a breaking capacity of 120kA at AC and 25kA at DC, making it effective for various conditions.
Is there a specific mounting requirement for installation?
It can be mounted in any position, though a vertical orientation is preferred for better accessibility.
What maintenance is required for optimal reliability?
Regular inspections for contact corrosion and verification of connections can help sustain performance longevity.
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
관련된 링크들
- Siemens 250A NH Fuse NH2 500V ac
- Siemens 250A Tag Fuse NH1 690 V ac, 690V dc
- Siemens 250A NH Fuse NH1 500 V ac, 500V dc
- Siemens 250A Centred Tag Fuse NH2 500V ac
- Siemens 250A Centred Tag Fuse NH3 500V ac
- Siemens 250A Centred Tag Fuse NH1 500V ac
- Siemens 63A NH Fuse NH0 500V ac
- Siemens 35A NH Fuse NH000 500V ac