Siemens 355A NH Fuse NH2 500V ac

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 3 units)*

₩74,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
3 - 72₩24,680.00₩74,040.00
75 - 297₩23,986.00₩71,960.00
300 +₩23,000.00₩69,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
395-569
제조사 부품 번호:
3NA3254
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

355A

Product Type

NH Fuse

Fuse Type

NH

Fuse Size

NH2

Voltage

500V ac

Standards/Approvals

No

Application Category

gG

High Rupture Capacity

Yes

Tag Type

Blade

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Series

3NA3

제외

COO (Country of Origin):
GR

Siemens 3NA3 Series Nh Fuse, 355A Current, 500V Voltage - 3NA3254


This NH fuse provides low-voltage high rupturing capacity protection for industrial electrical installations. It is designed as an NH2-size HRC link with blade contacts and front Visual indication, to interrupt fault currents in AC and DC systems up to its rated voltages. The device is intended for use with non-insulated grip lug mounting and offers clear live-grip handling for maintenance and replacement in switchgear and distribution panels.

Features and Benefits:


• 120kA breaking capacity for AC offers robust fault interruption
• 25kA breaking capacity for DC supports fast fault clearing
• 355A rated current reduces oversized conductor requirements
• 26W power loss at rated current limits thermal stress
• IP20 protection with connected conductors improves safety

Applications


• Suitable for industrial low-voltage distribution boards
• Used with switchgear requiring blade-type HRC protection
• Ideal for systems needing AC and DC voltage coverage
• Can be used for routine fuse replacement in panels
• Suitable for maritime and other specialised installations

What temperature range can it operate within?


It functions between -5°C and +40°C ambient during operation with specified humidity categories.

How is the fuse mounted and handled safely?


It uses non-insulated grip lugs and a live grip design for manual insertion and removal.

What electrical ratings cover AC and DC systems?


The device is rated for 500V AC and 440V DC with corresponding breaking capacities.

How does the Visual indicator communicate fuse condition?


A front-mounted identification indicator provides a visible status cue for faulted links.

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

관련된 링크들