Eaton 63A Tag Fuse 31 x 110 mm 415V, 82 mm
- RS 제품 번호:
- 262-399
- 제조사 부품 번호:
- 63MJ30-8
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩1,023,180.00
제조사가 재고 비축중
- 2027년 4월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,023,180.00 | ₩102,318.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-399
- 제조사 부품 번호:
- 63MJ30-8
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 63A | |
| Product Type | Tag Fuse | |
| Fuse Size | 31 x 110 mm | |
| Voltage | 415V | |
| Standards/Approvals | BS IEC 60269, RoHS, EAC, CE | |
| Fixing Centres | 82 mm | |
| Application Category | Feeder Pillars | |
| High Rupture Capacity | Yes | |
| Length | 110mm | |
| Height | 31mm | |
| Width | 31mm | |
| Series | MJ30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 63A | ||
Product Type Tag Fuse | ||
Fuse Size 31 x 110 mm | ||
Voltage 415V | ||
Standards/Approvals BS IEC 60269, RoHS, EAC, CE | ||
Fixing Centres 82 mm | ||
Application Category Feeder Pillars | ||
High Rupture Capacity Yes | ||
Length 110mm | ||
Height 31mm | ||
Width 31mm | ||
Series MJ30 | ||
제외
- COO (Country of Origin):
- IN
The Eaton low voltage british standard fuse is designed to meet the demanding requirements of modern electrical systems. Engineered for reliability and efficiency, this fuse ensures optimal protection for feeder pillars, delivering a consistent performance under operational stress. Its robust construction, combined with notable amperage and voltage ratings, makes it highly suitable for various applications in electrical installations. With features catering to different environments, this fuse promises ease of installation and maintenance, ensuring that your system operates smoothly and safely. Users can rely on its compliance with industry standards, marking it as a trustworthy choice for professional electricians and installation experts alike.
Robust construction ensures durability in challenging environments
Delivers optimal performance in high-demand applications
Designed for easy installation, facilitating streamlined electrical work
Complies with stringent industry standards for safety and efficiency
Fitted with slotted tags for versatile connection options
Breaking capacity caters to high fault current situations
Suitable for various feeder pillar applications
Certified with CE Mark and RoHS compliant for environmental safety
관련된 링크들
- Eaton 63A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 40A Tag Fuse 31 x 110 mm 415V, 82 mm
- Eaton 32A Tag Fuse 31 x 110 mm 415V, 82 mm
- Eaton 125A Tag Fuse 31 x 110 mm 415V, 82 mm
- Eaton 160A Tag Fuse 31 x 110 mm 415V, 82 mm
- Eaton 200A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 80A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 125A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm