Eaton 500A Tag Fuse 74 x 210 mm 660 V ac, 450V dc, 184 mm
- RS 제품 번호:
- 261-433
- 제조사 부품 번호:
- TTM500
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩549,200.00
제조사가 재고 비축중
- 2027년 7월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩549,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-433
- 제조사 부품 번호:
- TTM500
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 500A | |
| Product Type | Tag Fuse | |
| Fuse Type | TTM | |
| Fuse Size | 74 x 210 mm | |
| Voltage | 660V ac, 450V ac | |
| Standards/Approvals | RoHS, BS88, IEC 60269, KEMA, CE, EAC | |
| Fixing Centres | 184 mm | |
| Application Category | gL, gG | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Length | 210mm | |
| Overall Length | 210mm | |
| Width | 75mm | |
| Height | 75mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 500A | ||
Product Type Tag Fuse | ||
Fuse Type TTM | ||
Fuse Size 74 x 210 mm | ||
Voltage 660V ac, 450V ac | ||
Standards/Approvals RoHS, BS88, IEC 60269, KEMA, CE, EAC | ||
Fixing Centres 184 mm | ||
Application Category gL, gG | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Length 210mm | ||
Overall Length 210mm | ||
Width 75mm | ||
Height 75mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 500A Current Rating, 450V DC Voltage - TTM500
This tag fuse provides high-current overcurrent protection in industrial electrical systems. It is designed for insertion into fuse holders where a compact, secure tag-style fuse is required for DC and AC networks. The unit is intended for use in applications requiring a rated current of 500A and compatibility with common industrial fuse categories for general protection.
Features and Benefits:
• 500A rating for handling heavy continuous currents
• gG and gL characteristics for full-range circuit protection
• 450V DC capability for high-voltage DC installations
• 660V AC rating for use in three-phase AC supplies
• KEMA and CE approvals supporting recognised test qualification
• 184mm fixing centres for secure panel mounting
• gG and gL characteristics for full-range circuit protection
• 450V DC capability for high-voltage DC installations
• 660V AC rating for use in three-phase AC supplies
• KEMA and CE approvals supporting recognised test qualification
• 184mm fixing centres for secure panel mounting
Applications
• Suitable for protection of motor control and drive systems
• Ideal for power distribution boards in factories
• Used with DC traction or battery systems requiring high-current fusing
• Can be used for protection of generator outputs and changeover circuits
• Used for safeguarding industrial switchgear and isolators
• Ideal for power distribution boards in factories
• Used with DC traction or battery systems requiring high-current fusing
• Can be used for protection of generator outputs and changeover circuits
• Used for safeguarding industrial switchgear and isolators
What speed of interruption does it provide for fault conditions?
It employs a high-speed gL fuse element which interrupts short-circuit currents rapidly to limit prospective fault energy.
Which international standards does it conform to for fuse performance?
It meets BS 88 and IEC 60269 specifications for low-voltage fuses and is tested to the relevant performance parameters therein.
What physical envelope should I allow for panel installation?
The fuse has a Compact profile with a length of 210mm and a width of 75mm, allowing planning for tag-style fuse holders.
Are there approvals indicating suitability for formal installations?
It carries KEMA and CE markings along with RoHS and EAC acknowledgements for regulatory acceptance.
관련된 링크들
- Eaton 450A Tag Fuse 74 x 210 mm 660 V ac, 450V dc, 184 mm
- Eaton 560A Tag Fuse 74 x 210 mm 660 V ac, 450V dc, 184 mm
- Eaton 630A Tag Fuse 74 x 210 mm 660 V ac, 450V dc, 184 mm
- Eaton 630A Tag Fuse 74 x 210 mm 660V, 184 mm
- Eaton 500A Bolted Tag Fuse C2 660 V ac, 450V dc, 133 mm
- Eaton 750A Tag Fuse 83 x 210 mm 660V, 184 mm
- Eaton 450A Bolted Tag Fuse C2 660 V ac, 450V dc, 133 mm
- Eaton 450A Tag Fuse 60 x 211 mm 660 V ac, 460V dc, 184 mm