Eaton 200A NH Fuse 63 x 40 x 150 mm 400V ac

Subtotal (1 pack of 3 units)*

₩82,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩82,380.00₩27,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-962
제조사 부품 번호:
200NHG02BI-400
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

NH Fuse

Current Rating

200A

Fuse Size

63 x 40 x 150 mm

Voltage

400V ac

Standards/Approvals

IEC 60269-2, DIN 43620, IEC 60269-1

Application Category

Utilities, Industrial, Wind, Solar Applications

High Rupture Capacity

Yes

Length

150mm

Width

40mm

Height

63mm

Series

200NHG

COO (Country of Origin):
IN
The Eaton low voltage fuse from the bussmann series offers unparalleled reliability for industrial applications. Designed to efficiently handle electrical loads, it provides a robust solution with features that cater to a diverse range of sectors, including utilities and renewable energy systems. The square body design and knife blade contact enhance its durability and ensure a secure connection, while the insulated metal gripping lugs provide an added level of safety and ease of installation. With superior breaking capacity and exceptional compliance with international standards, this fuse is an essential component for safeguarding electrical circuits against overloads and short circuits, delivering peace of mind in demanding environments.

Constructed with a ceramic body for enhanced durability

Features combination fuse status indicator for easy monitoring

Offers dual compliance with RoHS and CE regulations

Designed specifically to accommodate high-performance applications

Supports both cable protection and equipment protection effectively

Fitted with insulated metal gripping lugs for secure connections

Capable of handling diverse electrical frequencies

Ideal for integration with microswitch systems

관련된 링크들