Eaton 200A NH Fuse 63 x 40 x 135 mm 500V ac
- RS 제품 번호:
- 250-838
- 제조사 부품 번호:
- 200NHG1BI NH FUSE 200A 500V GL/GG SIZE 1
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩71,800.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩71,800.00 | ₩23,934.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-838
- 제조사 부품 번호:
- 200NHG1BI NH FUSE 200A 500V GL/GG SIZE 1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 200A | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269-2, DIN 43620, IEC 60269-1 | |
| Application Category | Industrial, Utilities, Solar Applications, Wind | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 200NHG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type NH Fuse | ||
Current Rating 200A | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269-2, DIN 43620, IEC 60269-1 | ||
Application Category Industrial, Utilities, Solar Applications, Wind | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Height 63mm | ||
Width 40mm | ||
Series 200NHG | ||
- COO (Country of Origin):
- IN
The Eaton compact and efficient fuse offers superior protection for electrical systems operating at high voltage and current levels. Designed to meet both IEC standards and RoHS compliance, this low voltage NH fuse ensures reliable performance in industrial applications. Featuring a robust ceramic body and insulated metal gripping lugs, it provides enhanced durability and safety, making it ideal for a wide range of uses, including utilities, solar, and wind applications. With a breaking capacity of up to 120 kA, it effectively safeguards your equipment against potential overloads and short circuits, thus ensuring continuity and reliability in operations. The indicator feature gives a clear visual status of the fuse, while the multiple accessory options allow for tailored applications. Embrace the power of this advanced fuse technology to protect your valuable electrical systems.
CE and UKCA marked for assured compliance
Ceramic body construction enhances durability
Insulated metal gripping lugs offer improved handling safety
Large breaking capacity effectively manages overloads
Combination fuse status indicator provides immediate operational feedback
Utilisation category allows for versatile applications in both equipment and cable protection
Wide compatibility with various bases and disconnectors ensures flexibility in installations
관련된 링크들
- Eaton 50A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 25A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 100A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 20A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 63A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 32A NH Fuse 58 x 30 x 135 mm 500V ac