Subtotal (1 pack of 3 units)*
₩234,955.50
제조사가 재고 비축중
- 2026년 6월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩234,955.50 | ₩78,317.85 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-162
- 제조사 부품 번호:
- 80D125R
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 80A | |
| Product Type | Tag Fuse | |
| Fuse Size | 33 x 60 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269, DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), EAC, DIN EN 60269-1 (VDE 0636 Part 10) | |
| Application Category | Domestic & General Industrial Applications | |
| Fuse Speed | Ultra Rapid | |
| High Rupture Capacity | Yes | |
| Length | 60mm | |
| Overall Length | 60mm | |
| Width | 33mm | |
| Height | 33mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 80A | ||
Product Type Tag Fuse | ||
Fuse Size 33 x 60 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60269, DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), EAC, DIN EN 60269-1 (VDE 0636 Part 10) | ||
Application Category Domestic & General Industrial Applications | ||
Fuse Speed Ultra Rapid | ||
High Rupture Capacity Yes | ||
Length 60mm | ||
Overall Length 60mm | ||
Width 33mm | ||
Height 33mm | ||
Series Bussmann | ||
Eaton Tag Fuse, 80A Current Rating, 500V Voltage - 80D125R
This tag fuse is a Compact protective component designed to safeguard electrical circuits in both domestic and general industrial settings. It operates at system voltages up to 500V and is intended for Rapid interruption of fault currents where fast disconnection is required. The product conforms to recognised international and regional standards, making it suitable for installations demanding consistent protective performance.
Features and Benefits:
• Ultra-rapid interruption for minimised fault energy transfer
• High rupture capacity for handling high fault currents
• 80A continuous current rating for mid-range circuit protection
• Compatible with IEC and DIN standards for regulatory alignment
• Tag form factor for simple identification and replacement
• High rupture capacity for handling high fault currents
• 80A continuous current rating for mid-range circuit protection
• Compatible with IEC and DIN standards for regulatory alignment
• Tag form factor for simple identification and replacement
Applications
• Suitable for protecting control panels in automation systems
• Ideal for motor protection in light machinery circuits
• Used with distribution boards in domestic installations
• Can be used for general industrial sub-circuits requiring fast disconnection
• Ideal for motor protection in light machinery circuits
• Used with distribution boards in domestic installations
• Can be used for general industrial sub-circuits requiring fast disconnection
What standards does it meet for use in regulated installations?
It meets IEC 60269 and multiple DIN/VDE parts including DIN VDE 0636-301 and DIN EN 60269-1 and -3, which specify performance and testing requirements for cartridge and tag fuses.
What physical attributes affect mounting and handling?
The tag fuse has a Compact rectangular form with a 33mm width and a 60mm overall length, and a 33mm height that determines clearance and panel aperture needs.
How does its construction influence application in higher-energy environments?
Its high rupture capacity rating permits safe interruption of elevated fault currents without catastrophic failure, allowing use where higher prospective short-circuit currents may occur.
Which voltage and current combinations is it designed for?
It is specified for operation at up to 500V with an 80A current rating, suitable for circuits within those electrical parameters.