Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac
- RS 제품 번호:
- 228-647
- 제조사 부품 번호:
- 125NHG02B NH FUSE 125A 500V GG/GL SIZE 02
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩69,080.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩69,080.00 | ₩23,026.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-647
- 제조사 부품 번호:
- 125NHG02B NH FUSE 125A 500V GG/GL SIZE 02
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 125A | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269-1 IEC 60269-2 DIN 43620 | |
| Application Category | Utilities, Solar Applications, Industrial, Wind | |
| Length | 150mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | 125NH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type NH Fuse | ||
Current Rating 125A | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269-1 IEC 60269-2 DIN 43620 | ||
Application Category Utilities, Solar Applications, Industrial, Wind | ||
Length 150mm | ||
Width 40mm | ||
Height 63mm | ||
Series 125NH | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is engineered to deliver outstanding protection and reliability in various applications, making it an essential component for industrial, utilities, solar, and wind sectors. Designed for AC current, it boasts impressive breaking capacity and incorporates a dual indicator system for enhanced usability. The robust ceramic body and metal gripping lugs ensure durability under demanding conditions, while the size 02 design fits seamlessly with compatible fuse bases. With certifications including RoHS compliance and CE marking, this fuse exemplifies top-tier safety and performance, ensuring peace of mind in critical operations.
Dual indicator system enhances operational visibility
Designed for both cable and equipment protection
High breaking capacity of 120 kA ensures maximum safety
Ideal for use in harsh industrial environments
Constructed with robust ceramic and metal materials for longevity
Fits multiple configurations, allowing versatile applications
Complies with stringent industry standards and certifications
관련된 링크들
- Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 125A NH Fuse 58 x 30 x 125 mm 500V ac
- Eaton 80A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 25A NH Fuse 58 x 30 x 125 mm 500V ac