C & K IP67 Black Tactile Switch Tactile, 3.2 mm, SPST 50mA 24 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 750 units)*

₩540,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
750 - 3000₩720.00₩539,250.00
3750 +₩704.00₩528,450.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
894-9215
제조사 부품 번호:
KSC641J LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Black

Length

6.2mm

Actuator Length

3.2mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Straight

Mount Type

Surface

Actuator Style

Tactile

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Series

KSC

Standards/Approvals

RoHS

IP Rating

IP67

Operating Force

3.4N

Height

7.7mm

Mechanical Life

300000Operations

COO (Country of Origin):
FR

KSC Series Tactile Switches


The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles

Positive tactile feeling

Available in 1.6N and 3N actuator forces

J bend or Gullwing terminations

IP67

Long life Silver contacts

2 Actuator lengths; 3.5mm & 5.2mm

Momentary action

Tactile


관련된 링크들