C & K IP40 Black Tactile Switch Side Cap, 7.6 mm, SPST 50mA 50 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,340.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
  • 2026년 11월 30일 부터 최종 39 개 단위 배송
수량
한팩당
1 +₩1,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
793-1692
Distrelec 제품 번호:
302-58-437
제조사 부품 번호:
KSS241G LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Length

7.6mm

Actuator Length

7.6mm

Width

4.4mm

Illuminated

No

Actuator Style

Side Cap

Contact DC Voltage

50V dc

Minimum Operating Temperature

-40°C

Actuator Orientation

Right Angle

Mount Type

Surface

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

IP Rating

IP40

Series

KSS

Height

1.7mm

Operating Force

4N

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

KSS Series Subminiature SMT Tactile Switch


The KSS series has been designed for applications where space is at a premium. Typical applications would include cellular phones, industrial electronics and health diagnostic electronics. They are surface mount with gull-wing type terminals and supplied in a sub-miniature design. The contacts are momentary action and the units have a wide operating temperature range.

Low profile of 1.7 mm

Excellent tactile feel

High shear force

Range of actuation forces

Large flat top

Tactile


관련된 링크들