APEM Brown Tactile Switch Stem, 9.5 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 765-1078
- 제조사 부품 번호:
- DTSM65NV
- 제조업체:
- APEM
대량 구매 할인 받기
385개 더 담고 ₩3,080.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 77 units)*
₩21,868.00
재고있음
- 616 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 77 - 308 | ₩284.00 | ₩21,884.00 | - |
| 385 - 1848 | ₩276.00 | ₩21,236.00 | ₩3,080.00 |
| 1925 - 3773 | ₩268.00 | ₩20,560.00 | ₩30,800.00 |
| 3850 - 7623 | ₩262.00 | ₩20,112.00 | ₩84,700.00 |
| 7700 + | ₩256.00 | ₩19,696.00 | ₩215,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 765-1078
- 제조사 부품 번호:
- DTSM65NV
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Length | 6mm | |
| Actuator Length | 9.5mm | |
| Width | 6mm | |
| Actuator Style | Stem | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | DTSM-6 | |
| Operating Force | 1.6N | |
| Height | 9.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Length 6mm | ||
Actuator Length 9.5mm | ||
Width 6mm | ||
Actuator Style Stem | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series DTSM-6 | ||
Operating Force 1.6N | ||
Height 9.5mm | ||
- COO (Country of Origin):
- CN
Apem DTSM-6 Series Tact Switches
Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
관련된 링크들
- APEM Brown Tactile Switch Stem, 7 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem, 5 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem, 4.3 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Cap, SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Stem, 9.5 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Button, 4 mm, SPST 50mA 12 V dc, PCB
- APEM Brown Tactile Switch Cap, 12 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Cap, 4.3 mm, SPST 50mA 12 V dc, Surface