Aratas IP00 Blue Tactile Switch Plunger, 3 mm, SPST 50mA 24 V dc, Through Hole
- RS 제품 번호:
- 686-6871
- 제조사 부품 번호:
- B3F-5150
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 686-6871
- 제조사 부품 번호:
- B3F-5150
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Actuator Colour | Blue | |
| Actuator Length | 3mm | |
| Length | 12mm | |
| Width | 12mm | |
| Illuminated | No | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | B3F | |
| IP Rating | IP00 | |
| Operating Force | 1.27N | |
| Height | 7.3mm | |
| Mechanical Life | 3000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Actuator Colour Blue | ||
Actuator Length 3mm | ||
Length 12mm | ||
Width 12mm | ||
Illuminated No | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series B3F | ||
IP Rating IP00 | ||
Operating Force 1.27N | ||
Height 7.3mm | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- JP
Tactile Switches Omron B3F5000 series (12 x 12 mm)
Variants available with flat or projected actuators, gold contacts and earth terminals
Long life expectancy.
Tactile
관련된 링크들
- Aratas IP00 Blue Tactile Switch Plunger, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Blue Tactile Switch Plunger, 3 mm, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Blue Tactile Switch Plunger, 0.8 mm, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger, 6 mm, SPST 50mA, Through Hole
- Aratas Blue Tactile Switch Plunger, 3 mm, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Pink Tactile Switch Plunger, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger, SPST-NO 50mA 24 V dc, Through Hole