Aratas IP00 Yellow Tactile Switch Plunger, 3 mm, SPST 50mA 24 V dc, Through Hole
- RS 제품 번호:
- 682-1257
- 제조사 부품 번호:
- B3F-6052
- 제조업체:
- Aratas
Subtotal (1 pack of 5 units)*
₩3,260.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩652.00 | ₩3,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 682-1257
- 제조사 부품 번호:
- B3F-6052
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Actuator Colour | Yellow | |
| Actuator Length | 3mm | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| IP Rating | IP00 | |
| Series | B3F | |
| Height | 7.3mm | |
| Operating Force | 1.47N | |
| Mechanical Life | 300000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Actuator Colour Yellow | ||
Actuator Length 3mm | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
IP Rating IP00 | ||
Series B3F | ||
Height 7.3mm | ||
Operating Force 1.47N | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
Tactile Switches Omron B3F6000 series (6 x 6 mm)
Tactile
관련된 링크들
- Aratas IP00 Yellow Tactile Switch Plunger, SPST-NO 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger, 3 mm, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger, 0.8 mm, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger, 0.9 mm, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger, 3 mm, SPST 50mA, 24 V 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger, 6 mm, SPST 50mA, Through Hole
- Aratas IP00 Blue Tactile Switch Plunger, SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Pink Tactile Switch Plunger, SPST 50mA 24 V dc, Through Hole