APEM IP67 Black Tactile Switch Push Button 50mA 24 V dc, Panel

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩6,020.00-
25 - 49₩5,780.003%
50 - 99₩5,540.007%
100 - 499₩5,480.008%
500 +₩5,100.0015%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3624
제조사 부품 번호:
3CSH9R
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Product Type

Tactile Switch

Actuator Colour

Black

Mount Type

Panel

Contact DC Voltage

24V dc

Actuator Style

Push Button

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Switch Configuration

SP

Maximum Operating Temperature

115°C

Standards/Approvals

No

Series

3

IP Rating

IP67

Height

15mm

Mechanical Life

10000000Cycles

COO (Country of Origin):
DK
The APEM Multimec 3C switch is a reliable and cost-effective solution for build-in and over-mould applications. With its great functionality even if the overlay breaks, this switch offers simplicity and ease of upgrade by changing the overlay rather than the PCB itself.

Mounting options include surface mount and optional right angle for through-hole applications

Single pole/momentary switch with 10,000,000 operations lifetime for long-lasting performance

Temperature range of -40/+160°C and IP 67 sealing for durability in various environments

Actuation force of 3.5N for smooth operation

Contact resistance of <30mΩ and insulation resistance of >10MΩ for reliable connections

Housing and actuator made from PPS UL94V0 material for strength and resilience

Lifetime of over 10,000,000 cycles for extended use

Customizable options available for specific requirements

관련된 링크들