RAFI IP54 White Tactile Switch Tactile, 14.6 mm, 1 NO 100mA, Fixed
- RS 제품 번호:
- 271-9099
- 제조사 부품 번호:
- 1.14.012.505/0000
- 제조업체:
- RAFI
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 271-9099
- 제조사 부품 번호:
- 1.14.012.505/0000
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 14.6mm | |
| Actuator Length | 14.6mm | |
| Width | 12mm | |
| Illuminated | No | |
| Mount Type | Fixed | |
| Actuator Style | Tactile | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 80°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | DIN EN 60068-2-58 | |
| IP Rating | IP54 | |
| Series | RACON 12 | |
| Height | 15.55mm | |
| Operating Force | 8N | |
| Mechanical Life | 10000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 14.6mm | ||
Actuator Length 14.6mm | ||
Width 12mm | ||
Illuminated No | ||
Mount Type Fixed | ||
Actuator Style Tactile | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 80°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals DIN EN 60068-2-58 | ||
IP Rating IP54 | ||
Series RACON 12 | ||
Height 15.55mm | ||
Operating Force 8N | ||
Mechanical Life 10000000Cycles | ||
제외
- COO (Country of Origin):
- HU
The RAFI RACON 12 tactile switches can be arranged individually, in rows or as key blocks. When used beneath membrane overlays, the RACON key switches should be combined with plungers. It is suitable for the most important soldering techniques.
Gold contacts and reliable switching with low currents
Special tactile feedback
관련된 링크들
- RAFI IP54 White Tactile Switch Tactile, 12 mm, 1 NO 100mA, PCB
- RAFI IP54 Blue Tactile Switch Momentary, 12 mm, 1 NO 100mA, Surface
- RAFI IP54 White Tactile Switch, 12 mm, 1 NO 100A, 35 V ac 35 V dc, PCB
- RAFI IP54 White Tactile Switch, 12 mm, 1 NO 100mA, 35 V ac 35 V dc, PCB
- RAFI IP54 Blue Tactile Switch Momentary, 12 mm, 1 NO 100mA, Through Hole
- RAFI White Tactile Switch Tactile, 15 mm, 1 NO 100mA, Panel
- RAFI White Tactile Switch Tactile, 15 mm, 1 NO 250mA, Panel
- RAFI White Tactile Switch Tactile, 8.4 mm, 1 NO 100mA, PCB