APEM Red Tactile Switch Tactile, 7 mm, SPST 50mA 12 V dc, Through Hole
- RS 제품 번호:
- 270-7830
- Distrelec 제품 번호:
- 304-41-421
- 제조사 부품 번호:
- PHAP5-30VA2C2T2N2
- 제조업체:
- APEM
Subtotal (1 Bag of 1000 units)*
₩262,000.00
일시적 품절
- 2027년 5월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1000 + | ₩262.00 | ₩262,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-7830
- Distrelec 제품 번호:
- 304-41-421
- 제조사 부품 번호:
- PHAP5-30VA2C2T2N2
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Actuator Length | 7mm | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Tactile | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | PHAP5 | |
| Operating Force | 260g | |
| Height | 7mm | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Actuator Length 7mm | ||
Contact DC Voltage 12V dc | ||
Actuator Style Tactile | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series PHAP5 | ||
Operating Force 260g | ||
Height 7mm | ||
Mechanical Life 100000Cycles | ||
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
관련된 링크들
- APEM Red Tactile Switch Tactile, 7 mm, SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile, 4.3 mm, SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile, 9.5 mm, SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile, 7.3 mm, SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile, 7.3 mm, SPST 50mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile, 9.5 mm, SPST 50mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile, 5 mm, SPST 50mA, 250 V ac 12 V dc, Surface