APEM Red Tactile Switch Tactile, 7.3 mm, SPST 50mA, Through Hole

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
270-7812
Distrelec 제품 번호:
304-54-346
제조사 부품 번호:
PHAP5-30RA2K2S2N4
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Red

Actuator Length

7.3mm

Mount Type

Through Hole

Actuator Style

Tactile

Switch Contact Current

50mA

Standards/Approvals

No

COO (Country of Origin):
TW
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.

Compact size

Square or round caps

Positive tactile feed back

Bag, tube, tape and reel packaging

SMT soldering

관련된 링크들