APEM Brown Tactile Switch Tactile, 5 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- RS 제품 번호:
- 270-7792
- Distrelec 제품 번호:
- 304-41-391
- 제조사 부품 번호:
- PHAP5-10VA2B2T2N3
- 제조업체:
- APEM
Subtotal (1 tube of 135 units)*
₩36,720.00
재고있음
- 270 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 135 + | ₩272.00 | ₩36,612.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-7792
- Distrelec 제품 번호:
- 304-41-391
- 제조사 부품 번호:
- PHAP5-10VA2B2T2N3
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Actuator Length | 5mm | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | No | |
| Series | PHAP5-10 | |
| Operating Force | 160g | |
| Height | 5mm | |
| Mechanical Life | 50000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Actuator Length 5mm | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 250V ac | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals No | ||
Series PHAP5-10 | ||
Operating Force 160g | ||
Height 5mm | ||
Mechanical Life 50000Cycles | ||
The APEM PHAP5-10 tact switches are 3.5 x 6 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N.
Compact size
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
관련된 링크들
- APEM Brown Tactile Switch Tactile, 8.5 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 0.7 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 8.5 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 3.1 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 4.3 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 7.3 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile, 4.3 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole