APEM Brown Tactile Switch Tactile, 14 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 270-7785
- Distrelec 제품 번호:
- 304-41-386
- 제조사 부품 번호:
- PHAP5-10RA2T2S2N4
- 제조업체:
- APEM
Subtotal (1 reel of 900 units)*
₩658,800.00
일시적 품절
- 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 900 + | ₩732.00 | ₩658,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-7785
- Distrelec 제품 번호:
- 304-41-386
- 제조사 부품 번호:
- PHAP5-10RA2T2S2N4
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Actuator Length | 14mm | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Tactile | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | PHAP5 | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Operating Force | 160g | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Actuator Length 14mm | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Actuator Style Tactile | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series PHAP5 | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Operating Force 160g | ||
Mechanical Life 500000Cycles | ||
The APEM PHAP5-10 tact switches are 3.5 x 6 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N.
Compact size
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
관련된 링크들
- APEM Brown Tactile Switch Tactile, 14 mm, SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile, 0.7 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 5 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 0.7 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 7.3 mm, SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile, 3.1 mm, SPST 50mA 12 V dc, Surface