TE Connectivity Black Tactile Switch Cap, 3 mm, SP5T 50mA, Surface
- RS 제품 번호:
- 268-2499
- 제조사 부품 번호:
- 2434804-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 ₩152,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩2,538,000.00
재고있음
- 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩2,538.00 | ₩2,538,800.00 | - |
| 2000 - 4000 | ₩2,462.00 | ₩2,462,600.00 | ₩152,000.00 |
| 5000 - 9000 | ₩2,414.00 | ₩2,413,200.00 | ₩620,000.00 |
| 10000 + | ₩2,340.00 | ₩2,340,800.00 | ₩1,980,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-2499
- 제조사 부품 번호:
- 2434804-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SP5T | |
| Terminal Type | Solder Lug | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Length | 3mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cap | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Operating Force | 360g | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SP5T | ||
Terminal Type Solder Lug | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Length 3mm | ||
Illuminated No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cap | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Operating Force 360g | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- KR
The TE Connectivity Tactile switches are used every day but hardly ever seen. Hidden under the keys of a computer keyboard. The tactile switch is small and thin but features high reliability to ensure it will operate for years or even decades. Tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board.
100K operating life cycles
More options to fit unique applications
Multi position and ultra miniature profiles
Offering new sizes and styles to the ALCOSWITCH portfolio
관련된 링크들
- TE Connectivity Black Tactile Switch Cap, 3 mm, SP5T 50mA, Surface
- TE Connectivity Black Tactile Switch Cap, 4 mm, SP5T 50mA, Surface
- TE Connectivity Black Tactile Switch Cap, SPST 1mA, Through Hole
- TE Connectivity Black Tactile Switch Cap, 2.1 mm, SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Cap, 850 μm, SPST 20mA, Surface
- TE Connectivity Red Tactile Switch Cap, 3 mm, SPST 50mA, Through Hole
- TE Connectivity Grey Tactile Switch Cap, 2.9 mm, SPST 1mA, Through Hole
- TE Connectivity Tactile Switch Cap Red for Illuminated Tactile Switch, Polyamide, 2311402-3