C & K IP67 Silver Tactile Switch Standard, 3.5 mm, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 257-0644
- 제조사 부품 번호:
- KSC201JLFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2000 units)*
₩1,040,000.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 + | ₩520.00 | ₩1,041,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-0644
- 제조사 부품 번호:
- KSC201JLFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Lead | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Silver | |
| Actuator Length | 3.5mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Actuator Style | Standard | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 32V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS and REACH compliant | |
| Series | KSC2 | |
| Height | 3.5mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 5000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Lead | ||
Switch Operation (On)-Off | ||
Actuator Colour Silver | ||
Actuator Length 3.5mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
Actuator Style Standard | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact DC Voltage 32V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
IP Rating IP67 | ||
Standards/Approvals RoHS and REACH compliant | ||
Series KSC2 | ||
Height 3.5mm | ||
Operating Force 1.6N | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- FR
The C & K tactile switch has standard actuator type, 50 mA current rating and 32 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
Positive adaptable tactile feeling
Soft actuator 3.5 mm high
IP67 degree of protection
관련된 링크들
- C & K IP67 Silver Tactile Switch Standard, 3.5 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Plunger, 7.7 mm, SPST 10mA, Surface
- C & K IP67 Silver Tactile Switch Standard, 4.3 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm
- C & K IP67 Silver Tactile Switch Momentary, 3.1 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Hard Actuator, 2.8 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Standard, 3.1 mm, SPST 20mA 32 V dc, Surface
- C & K IP67, IP67 Tactile Switch Tactile, 2.3 mm, SPST 50mA 32 V, Through Hole