Aratas IP40 White Tactile Switch Plunger, 1.8 mm, SPST 50mA 24 V dc, Through Hole

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩8,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 275 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 20₩1,716.00₩8,580.00
25 - 45₩1,664.00₩8,320.00
50 - 95₩1,636.00₩8,180.00
100 - 245₩1,572.00₩7,860.00
250 +₩1,504.00₩7,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-3090
제조사 부품 번호:
B3W-4155
제조업체:
Aratas
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aratas

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Terminal

Switch Operation

(On)-Off

Actuator Colour

White

Length

12mm

Actuator Length

1.8mm

Width

12mm

Illuminated

No

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Actuator Style

Plunger

Actuator Orientation

Straight

Mount Type

Through Hole

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

IP Rating

IP40

Standards/Approvals

IEC, RoHS

Series

B3W

Height

3.55mm

Operating Force

1.96N

Mechanical Life

3000000Cycles

The Omron sealed tactile switch is through-hole-mounting switches that are mounting-compatible wIth B3F series. Sealed structure for high reliabilIty. Sealed construction conforming to ip67 (iec- 60529) provides high reliabilIty in locations exposed to du

Rating (resistive load) 1 to 50 mA, 3 to 24 VDC

Minimum applicable load (reference value) 10 μA at 1 VDC (resistive load)

Ambient operating temperature -25°C to +70°C at 60%RH maximum (with no icing or condensation)

Ambient operating humidity 35% to 85% (at +5 to +35°C)

Contact form SPST-NO

Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)

Dielectric strength 500 VAC, 50/60 Hz for 1 min

Vibration resistance malfunction 10 to 55 Hz, 1.5 mm double amplitude

관련된 링크들