Aratas IP40 Black Tactile Switch Side, 0.7 mm, SPST 0.05A 12 V dc, Surface
- RS 제품 번호:
- 254-3087
- 제조사 부품 번호:
- B3U-3100PM
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩1,278,000.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 1000 | ₩1,278.00 | ₩1,278,800.00 |
| 2000 - 4000 | ₩1,246.00 | ₩1,246,800.00 |
| 5000 + | ₩1,202.00 | ₩1,202,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3087
- 제조사 부품 번호:
- B3U-3100PM
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Length | 4mm | |
| Actuator Length | 0.7mm | |
| Width | 3.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Side | |
| Mount Type | Surface | |
| Actuator Orientation | Right Angle | |
| Contact DC Voltage | 12V dc | |
| Switch Contact Current | 0.05A | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP40 | |
| Series | B3U | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.59N | |
| Height | 1.2mm | |
| Mechanical Life | 100000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Length 4mm | ||
Actuator Length 0.7mm | ||
Width 3.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Side | ||
Mount Type Surface | ||
Actuator Orientation Right Angle | ||
Contact DC Voltage 12V dc | ||
Switch Contact Current 0.05A | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP40 | ||
Series B3U | ||
Standards/Approvals RoHS | ||
Operating Force 1.59N | ||
Height 1.2mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
The Omron switch is ultra-small surface-mounting tactile switches wIth high contact reliabilIty (1.2 x 3 x 2.5 mm (h x w x d). Smallest class in the industry for high-densIty mounting of compact devices.
Contact form SPST-NO
Insulation resistance 100 MΩ minimum (at 100 VDC with insulation tester)
Dielectric strength 250 VAC, 50/60 Hz for 1 min
Bounce time 5 ms max
Vibration resistance 10 to 55 Hz, 1.5 mm double amplitude
Shock resistance 1,000 m/s2 max
Degree of protection IEC IP40
관련된 링크들
- Omron IP40 Black Tactile Switch Side, 0.7 mm, SPST 0.05A 12 V dc, Surface
- Omron Black Tactile Switch Plunger, 0.7 mm, SPST 50mA 24 V dc, Surface
- Omron IP40 Black Tactile Switch Plunger, 0.4 mm, SPST 50mA 12 V dc, Surface
- Omron IP40 Black Tactile Switch Button, 0.7 mm, SPST 50mA 12 V dc, Through Hole
- Omron IP40 Black Tactile Switch Plunger, SPST-NO 50mA 12 V dc, Surface
- Omron IP40 Black Tactile Switch, 2.5 mm, SPST 50mA, Surface Mount
- Omron IP00 White Tactile Switch Cap, 6 mm, SPST 0.05A 24 V dc, Through Hole
- Omron IP00 Ivory Tactile Switch Plunger, 6 mm, SPST 50mA, Through Hole