Wurth Elektronik IP67 Pink Tactile Switch Rectangular, 5 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- RS 제품 번호:
- 254-1804
- 제조사 부품 번호:
- 434121050836
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 254-1804
- 제조사 부품 번호:
- 434121050836
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Push-Push | |
| Actuator Colour | Pink | |
| Length | 6mm | |
| Actuator Length | 5mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | On-Off | |
| Standards/Approvals | RoHS, REACH, IEC | |
| Series | WS | |
| IP Rating | IP67 | |
| Operating Force | 360g | |
| Height | 3.5mm | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Push-Push | ||
Actuator Colour Pink | ||
Length 6mm | ||
Actuator Length 5mm | ||
Width 3.5mm | ||
Illuminated No | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Switch Configuration On-Off | ||
Standards/Approvals RoHS, REACH, IEC | ||
Series WS | ||
IP Rating IP67 | ||
Operating Force 360g | ||
Height 3.5mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-TASV series of tactile switches which is made up of LCP material and characterized by performance stability and long lifetime. All metal elements are corrosion resistant with an operating temperature of -40 °C to +85°C.
Actuator colour is salmon
Operation force is 360 g
Height is 5 mm
관련된 링크들
- Wurth Elektronik IP67 Pink Tactile Switch Rectangular, 5 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- Wurth Elektronik Pink Tactile Switch Tactile, 0.6 mm, SPST 50mA 15 V dc, Through Hole
- Wurth Elektronik Pink Tactile Switch Tactile, 1.3 mm, SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik Pink Tactile Switch Tactile, 6.1 mm, SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik IP67 Pink Tactile Switch Round, 2.5 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- Wurth Elektronik Pink Tactile Switch Button, 5 mm, SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik IP67 Pink Tactile Switch Round, 8.35 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- Wurth Elektronik Pink Tactile Switch Button, 0.8 mm, SPST 50mA 12 V dc, Through Hole