C & K Black Tactile Switch Button, 7.2 mm, SPST 12 V dc, Through Hole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (500 units, in bags of 500)*

₩221,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 09일 부터 160,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
500 - 500₩442.00₩221,400.00
1000 - 2000₩432.00₩216,000.00
2500 +₩422.00₩210,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5408
제조사 부품 번호:
PTS125SJK73P21M LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

SPST NO

Actuator Colour

Black

Actuator Length

7.2mm

Length

12mm

Width

12mm

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Mount Type

Through Hole

Actuator Orientation

Straight

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Series

PTS125

Standards/Approvals

IEC, RoHS

Operating Force

250g

Height

7.3mm

COO (Country of Origin):
CN
The C&K’s PTS125 series 12mm tactile switches are most often seen used in industrial, consumer products, instrumentation and computing equipment. This switch is snap fit, and required actuating force is 130 gms. This switch has pegs and a 7.3 mm square snap fit actuator. Also, it has 1 million working (life) cycles. It has bounce time of less than 5 ms, and operating temperature of -40˚C to 85˚C.

Maximum voltage is 12 Vdc and maximum current is 50 mA

Dielectric strength of 250 Vac (1 mn)

Contact resistance of less than 100 mΩ and insulation resistance of more than 100 MΩ

관련된 링크들