Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 50mA, Surface
- RS 제품 번호:
- 238-3734
- 제조사 부품 번호:
- EVQP7D01P
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 238-3734
- 제조사 부품 번호:
- EVQP7D01P
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black, Grey | |
| Actuator Length | 1.7mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Actuator Style | Push Plate | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | No | |
| Operating Force | 2.2N | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Length 1.7mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Actuator Style Push Plate | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals No | ||
Operating Force 2.2N | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch has wide range of Terminal type L-shape, J-bent, straight. It has push plate strength enhanced type. The operation switches for portable electronic equipment.
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.2 N
Operating temperature between -20℃ to +70℃
관련된 링크들
- Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 20mA, Surface
- Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 50mA, Surface
- Panasonic Black, Grey Tactile Switch Push Plate, SPST 50mA 12 V dc, Surface
- Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 50mA 12 V dc, Surface
- Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Panasonic Black Tactile Switch Push Plate, 1.35 mm, SPST 50mA 12 V dc, Surface
- Panasonic Grey Tactile Switch Push Plate, 2.5 mm, SPST 20mA 15 V dc, Surface
- Panasonic IP67 Natural Tactile Switch Push Plate, SPST 20mA 15 V dc, Surface