C & K IP60 Tactile Switch Top, 4.7 mm, SPST 50mA 32 V dc, Through Hole
- RS 제품 번호:
- 176-9589
- 제조사 부품 번호:
- KSA1M211 LFTR
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 176-9589
- 제조사 부품 번호:
- KSA1M211 LFTR
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | PC Terminal | |
| Switch Operation | Momentary | |
| Length | 7.4mm | |
| Actuator Length | 4.7mm | |
| Width | 7.3mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Top | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 32V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| IP Rating | IP60 | |
| Series | KS-A | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Operating Force | 1.3N | |
| Mechanical Life | 100000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type PC Terminal | ||
Switch Operation Momentary | ||
Length 7.4mm | ||
Actuator Length 4.7mm | ||
Width 7.3mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Top | ||
Mount Type Through Hole | ||
Contact DC Voltage 32V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
IP Rating IP60 | ||
Series KS-A | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Operating Force 1.3N | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
C&Ks KSA series sealed tact switch features a top or side actuated design and cambered terminals to ensure self-retention. The switches can be used for automation or manual insertion, making them ideal for telecommunication networks and automation and industrial applications.
Designed for automatic or manual insertion
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications
Automotive
Industrial
Telecommunication networks
관련된 링크들
- C & K IP60 Silver Tactile Switch Standard, 4.7 mm, SPST 50mA 32 V dc, Surface
- C & K IP60 Tactile Switch Top, 6.65 mm, SPST 50mA 32 V dc, Through Hole
- C & K IP60 Silver Tactile Switch Standard, 4.7 mm, SPST 50mA 32 V dc, Through Hole
- C & K IP60 Tactile Switch Top, 9.9 mm, SPST 50mA 32 V dc, Through Hole
- C & K IP60 Yellow Tactile Switch, 7.4 mm, SPST 50mA 32 V dc, Through Hole
- IP60 White Button Tactile Switch, SPST 50 mA @ 32 V dc 1mm
- C & K Blue Tactile Switch, SPST-NO 50mA 32 V, Through Hole
- C & K Black Tactile Switch Top, 0.5 mm, SPST 50mA 32 V dc, Surface