C & K IP40 Tactile Switch Standard, 0.85 mm, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 176-9558
- 제조사 부품 번호:
- Y28B22112FPV10
- 제조업체:
- C & K
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (20 units, in packs of 20)*
₩14,560.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 - 740 | ₩728.00 | ₩14,552.00 |
| 760 - 1480 | ₩712.00 | ₩14,232.00 |
| 1500 + | ₩696.00 | ₩13,924.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9558
- 제조사 부품 번호:
- Y28B22112FPV10
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 0.85mm | |
| Length | 4.2mm | |
| Width | 2.8mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Standard | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | KMS | |
| IP Rating | IP40 | |
| Operating Force | 2N | |
| Height | 1.42mm | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 0.85mm | ||
Length 4.2mm | ||
Width 2.8mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Standard | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series KMS | ||
IP Rating IP40 | ||
Operating Force 2N | ||
Height 1.42mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
C&Ks KMS series microminiature SMT side actuated switch is ESD protected, which prevents malfunction or breakdown of telecommunication networks, medical handheld monitors and consumer electronics. It comes in a compact size and gives users an excellent tactile feeling.
1.42mm thickness with excellent tactile feel
ESD protection by compact size
Positioning pegs for stability
Typical Applications
Mobile phones
Medical handheld monitors
Consumer electronics
Telecommunication networks
관련된 링크들
- C & K IP40 Tactile Switch Standard, SPST 50mA 32 V dc, Surface
- C & K Tactile Switch, SPST 1A 32 V dc, Through Hole
- C & K IP67 Silver Tactile Switch Standard, 3.1 mm, SPST 20mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Standard, 4.3 mm, SPST 50mA 32 V dc, Surface
- C & K IP40 Gold Tactile Switch Standard, 2.5 mm, SPST 10mA 32 V dc, Surface
- C & K IP67 Silver Tactile Switch Standard, 3.5 mm, SPST 50mA 32 V dc, Surface
- C & K IP54 Gold Tactile Switch Standard, 3.2 mm, SPST 10mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard, 4.7 mm, SPST 50mA 32 V dc, Surface