C & K IP68 Silver Tactile Switch Top, 0.65 mm, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 176-9482
- 제조사 부품 번호:
- KMT021 NGJ LHS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 176-9482
- 제조사 부품 번호:
- KMT021 NGJ LHS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Length | 3mm | |
| Actuator Length | 0.65mm | |
| Width | 2.6mm | |
| Illuminated | No | |
| Actuator Style | Top | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | KMT0 | |
| IP Rating | IP68 | |
| Operating Force | 1.6N | |
| Height | 0.63mm | |
| Mechanical Life | 300000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Length 3mm | ||
Actuator Length 0.65mm | ||
Width 2.6mm | ||
Illuminated No | ||
Actuator Style Top | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series KMT0 | ||
IP Rating IP68 | ||
Operating Force 1.6N | ||
Height 0.63mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- FR
C&Ks KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
3.0 x 2.6 mm footprint
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
관련된 링크들
- C & K IP68 Silver Tactile Switch Top, 0.65 mm, SPST 50mA 32 V dc, Surface
- C & K IP68 Tactile Switch Top, 0.65 mm, SPST 50mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch, SPST, Surface Mount
- C & K IP54 Tactile Switch Top, 0.65 mm, SPST 50mA, 32 V ac 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard, 3.8 mm, SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch, NO, SPST 50mA, Surface Mount
- C & K Black Tactile Switch, SPST-NO 25mA 32 V, Surface Mount
- TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface