Schurter IP65 Red Tactile Switch Button, SPST 80mA 24 V dc, Snap-in
- RS 제품 번호:
- 174-5372
- 제조사 부품 번호:
- 1241.1106.7093
- 제조업체:
- Schurter
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 174-5372
- 제조사 부품 번호:
- 1241.1106.7093
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 18mm | |
| Width | 18mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Mount Type | Snap-in | |
| Switch Contact Current | 80mA | |
| Maximum Operating Temperature | 60°C | |
| Series | MCS 18 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Operating Force | 3N | |
| Height | 13mm | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 18mm | ||
Width 18mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Mount Type Snap-in | ||
Switch Contact Current 80mA | ||
Maximum Operating Temperature 60°C | ||
Series MCS 18 | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Operating Force 3N | ||
Height 13mm | ||
Mechanical Life 1000000Operations | ||
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
관련된 링크들
- Schurter IP65 Red Tactile Switch Button, SPST 80mA 24 V dc, Snap-in
- Schurter IP65 White Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP65 Black Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP65 Red Tactile Switch, SPST 125mA, 24 V ac
- Schurter IP67 Black Tactile Switch Button, SPST 50mA 42 V dc, PCB
- Schurter IP40 Black Tactile Switch Button, SPST 50mA 42 V dc, PCB
- Schurter MCS 18 Series Push Button Switch, Momentary, Panel, 13.9 mm Cutout, SPST, IP65
- Schurter IP65 SPST-NO Red Membrane Keyboard Switch, 125mA, 60 °C, -25 °C