TE Connectivity IP67 Black Tactile Switch Button, 0.7 mm, SPST 50mA 24 V dc, Surface
- RS 제품 번호:
- 161-8533
- 제조사 부품 번호:
- 1825910-2
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 750 units)*
₩145,500.00
재고있음
- 750 개 단위 배송 준비 완료
- 추가로 2027년 1월 11일 부터 2,250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 750 - 750 | ₩194.00 | ₩144,900.00 |
| 1500 - 2250 | ₩188.00 | ₩141,300.00 |
| 3000 + | ₩186.00 | ₩139,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-8533
- 제조사 부품 번호:
- 1825910-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 0.7mm | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Actuator Orientation | Top | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -35°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU REACH, EU ELV, China RoHS 2, EU RoHS | |
| IP Rating | IP67 | |
| Series | FSM | |
| Height | 4.3mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 100000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 0.7mm | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Actuator Orientation Top | ||
Mount Type Surface | ||
Minimum Operating Temperature -35°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals EU REACH, EU ELV, China RoHS 2, EU RoHS | ||
IP Rating IP67 | ||
Series FSM | ||
Height 4.3mm | ||
Operating Force 1.6N | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
관련된 링크들
- TE Connectivity IP67 Red Tactile Switch Button, 0.7 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Red Tactile Switch Button, 1.4 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Button, 0.7 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Button, 5.9 mm, SPST 50mA 24 V dc, PCB
- TE Connectivity IP67 Black Tactile Switch Button, 4.9 mm, SPST 50mA 24 V dc, Through Hole
- TE Connectivity IP67 Black Tactile Switch Button, 9.4 mm, SPST 50mA 24 V dc, Surface Mount
- TE Connectivity Black Tactile Switch Button, 1.4 mm, SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button, 13.4 mm, SPST 50mA 24 V dc, Through Hole