C & K IP45 Black Tactile Switch Button, 3 mm, SPST 50mA, 250 V ac 12 V dc, Surface Mount
- RS 제품 번호:
- 135-9609
- 제조사 부품 번호:
- PTS635SL43SMTR LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩19,280.00
마지막 RS 재고
- 140 개 단위 배송 준비 완료
- 2026년 11월 18일 부터 최종 620 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 80 | ₩964.00 | ₩19,280.00 | - |
| 100 - 180 | ₩948.00 | ₩18,940.00 | 1% |
| 200 - 480 | ₩928.00 | ₩18,580.00 | 3% |
| 500 + | ₩912.00 | ₩18,260.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-9609
- 제조사 부품 번호:
- PTS635SL43SMTR LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 3mm | |
| Length | 6mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Contact DC Voltage | 12V dc | |
| Actuator Orientation | Straight | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Series | PTS | |
| IP Rating | IP45 | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Operating Force | 1.3N | |
| Mechanical Life | 200000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 3mm | ||
Length 6mm | ||
Width 3.5mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Contact DC Voltage 12V dc | ||
Actuator Orientation Straight | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Series PTS | ||
IP Rating IP45 | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Operating Force 1.3N | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
C&K PTS635 Series Tactile Switches
From C & K switches, a range of Compact SMT and THT tactile switches. The PTS635 series of switches are available with a rectangular actuator and a 4.3 mm switch height making them Ideal for applications where space is limited. The IP40 tactile switches in the PTS635 family have a momentary function with SPST-NO contact arrangement and silver plated contacts.
Features and Benefits
• IP40
• Compact footprint
• Variety of switch heights
• Silver plated contacts
Applications
• Instrumentation
• Computer products
• Industrial
• Consumer products
Tactile
관련된 링크들
- C & K Black Tactile Switch Button, 4.3 mm, SPST 12 V dc, Surface
- C & K IP40 Black Tactile Switch Button, 3 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- C & K IP40 Black Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP40 Gold Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K Black Tactile Switch Button, 7.3 mm, SPST 12 V dc, Surface
- C & K IP40 Gold Tactile Switch Button, SPST 20mA 12 V dc, Surface
- C & K IP40 Blue Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP40 Red Tactile Switch Button, SPST 50mA 12 V dc, Surface