C & K IP40 Blue Tactile Switch Button, SPST 50mA, 250 V ac 12 V dc, Through Hole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (20 units, in packs of 20)*

₩7,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
20 - 480₩364.00₩7,300.00
500 - 980₩356.00₩7,140.00
1000 +₩350.00₩7,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
135-9534
제조사 부품 번호:
PTS645SM43-2 LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Terminal

Switch Operation

Momentary

Actuator Colour

Blue

Length

6mm

Width

6mm

Illuminated

No

Actuator Orientation

Straight

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V dc

Mount Type

Through Hole

Contact AC Voltage

250V ac

Actuator Style

Button

Switch Contact Current

50mA

Maximum Operating Temperature

60°C

Switch Configuration

(On)-Off

Standards/Approvals

RoHS

IP Rating

IP40

Series

PTS

Height

2mm

Operating Force

1.6N

Mechanical Life

100000Operations

COO (Country of Origin):
CN

C&K PTS645 Series Tactile Switches


From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard TOP actuation and various actuator lengths making them Ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.

Features and Benefits


• IP40

• 6 x 6 mm footprint

• Various actuator lengths

• Colour coded actuators for force identification

• Straight or vertical termination pins

Applications


• Industrial

• Consumer products

• Instrumentation

• Computers

Tactile


관련된 링크들