C & K IP40 Blue Tactile Switch Button, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 135-9484
- 제조사 부품 번호:
- PTS645SM50SMTR 92 LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩10,600.00
재고있음
- 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 - 240 | ₩530.00 | ₩10,600.00 |
| 260 - 480 | ₩516.00 | ₩10,340.00 |
| 500 + | ₩508.00 | ₩10,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-9484
- 제조사 부품 번호:
- PTS645SM50SMTR 92 LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP40 | |
| Series | PTS | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 200000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP40 | ||
Series PTS | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Operating Force 1.6N | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard TOP actuation and various actuator lengths making them Ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.
Features and Benefits
• IP40
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins
Applications
• Industrial
• Consumer products
• Instrumentation
• Computers
Tactile
관련된 링크들
- C & K IP40 Blue Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP40 Grey Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP40 Black Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP40 Blue Tactile Switch Button, SPST 50mA 12 V dc, Through Hole
- C & K IP40 Blue Tactile Switch Button, SPST 50mA, 250 V ac 12 V dc, Through Hole
- C & K IP40 Tactile Switch Top, 1.05 mm, SPST 50mA 12 V dc, Surface
- C & K IP40 Red Tactile Switch Button, SPST 50mA 12 V dc, Surface
- C & K IP40 Red Tactile Switch Top, 1.05 mm, SPST 50mA 12 V dc, Surface