C & K IP67 Clear Tactile Switch Flush, SPST 50mA 32 V dc, Surface
- RS 제품 번호:
- 135-9443
- 제조사 부품 번호:
- KSC1001G LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 20 units)*
₩18,160.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩908.00 | ₩18,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-9443
- 제조사 부품 번호:
- KSC1001G LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Clear | |
| Length | 6.8mm | |
| Width | 6.8mm | |
| Illuminated | No | |
| Actuator Style | Flush | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Series | KSC | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.45N | |
| Height | 3.5mm | |
| Mechanical Life | 300000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Clear | ||
Length 6.8mm | ||
Width 6.8mm | ||
Illuminated No | ||
Actuator Style Flush | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Series KSC | ||
Standards/Approvals RoHS | ||
Operating Force 1.45N | ||
Height 3.5mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- FR
C&K KSC10 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC10 range of switches are 4.9 mm in height with a soft actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC10 series have SPST-NO momentary silver contacts and gullwing termination.
Features and Benefits
• IP67
• Gullwing Termination
• Positive tactile feeling
• Small footprint
• Ultra-low current
Applications
• Automotive
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts
Tactile
관련된 링크들
- C & K IP67 Clear Tactile Switch Flush, SPST 50mA 32 V dc, Surface
- C & K IP67, IP67 Tactile Switch Tactile, 2.3 mm, SPST 50mA 32 V, Through Hole
- C & K IP67 White Tactile Switch Tactile, 0.6 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch Tactile, 0.57 mm, SPST 50mA 32 V dc, Through Hole
- C & K IP67 Black Tactile Switch Button, SPST 50mA 32 V dc, Surface
- C & K IP67 Blue Tactile Switch Button, SPST 50mA 32 V dc, Surface
- C & K IP67 Clear Tactile Switch Button, SPST 10mA 32 V dc, Surface
- C & K IP67 Yellow Tactile Switch Button, SPST 50mA 32 V dc, Surface