RAFI Blue Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel

Subtotal (1 tube of 25 units)*

₩210,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩210,820.00₩8,432.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
525-877
제조사 부품 번호:
3.14.100.830/0000
제조업체:
RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Blue

Actuator Length

15mm

Length

15mm

Width

15mm

Illuminated

Yes

Actuator Orientation

Top

Contact DC Voltage

35V dc

Minimum Operating Temperature

-25°C

Contact AC Voltage

35V ac

Mount Type

Panel

Maximum Operating Temperature

70°C

Switch Contact Current

100mA

Switch Configuration

SPST NC

Standards/Approvals

RoHS

Series

3.14.100.830/0000

Height

12.5mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile Switches feature a noticeable tactile click. They are suitable for various applications, including measurement-control-regulation, automotive, and electro-medical fields. These switches are designed for flat data entry keyboards, offering optional spot illumination and compatibility with RAFI RK 90 keycaps, providing durability and precision in operation. Their narrow key grid and low overall height make them ideal for modern, space-efficient designs.

Blue Luminous Element Colour

Contact function 1 NO

Contact material Gold

Spot illumination 1 LED

Snap action contact

관련된 링크들