RAFI Green Tactile Switch, 1NO 100mA 15mm Panel Mount
- RS 제품 번호:
- 524-915
- 제조사 부품 번호:
- 3.14.200.732/0000
- 제조업체:
- RAFI
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 524-915
- 제조사 부품 번호:
- 3.14.200.732/0000
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 15mm | |
| Actuator Colour | Green | |
| Actuator Type | Tactile | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 100mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 15mm | ||
Actuator Colour Green | ||
Actuator Type Tactile | ||
Mounting Type Panel Mount | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switch is designed for precise and reliable performance. Its key applications include measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields. With THT terminal technology, it provides a noticeable click, making it ideal for flat data entry keyboards, particularly under overlays or RAFI RK 90 keycaps.
Green Luminous Element Colour
Green bezel colour
Contact function 1 NO
Contact material Gold
Full illumination 2 LED
관련된 링크들
- RAFI Green Tactile Switch Tactile, 15 mm, 1 NO 100mA, Panel
- RAFI Green Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel
- RAFI Green Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Green Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Green Tactile Switch Tactile, 15 mm, 1 NO 250mA, PCB
- RAFI White Tactile Switch Tactile, 15 mm, 1 NO 100mA, Panel
- RAFI Yellow Tactile Switch Tactile, 15 mm, 1 NO 250mA, Panel
- RAFI Green Tactile Switch, 15 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel