IP00 Yellow Cap Tactile Switch, SPST 50 mA @ 24 V dc
- RS 제품 번호:
- 492-945
- 제조사 부품 번호:
- B3W-9000-Y1Y
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 492-945
- 제조사 부품 번호:
- B3W-9000-Y1Y
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Actuator Type | Cap | |
| Width | 10mm | |
| Dimensions | 10 x 10mm | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| IP Rating | IP00 | |
| Height | 16.5mm | |
| Operating Force | 1.57 N | |
| Voltage Rating | 24V dc | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 1000000Operations | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Actuator Type Cap | ||
Width 10mm | ||
Dimensions 10 x 10mm | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP00 | ||
Height 16.5mm | ||
Operating Force 1.57 N | ||
Voltage Rating 24V dc | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 1000000Operations | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
관련된 링크들
- Omron IP00, IP00 White Tactile Switch Cap, SPST 50mA 24 V, PCB
- IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Aratas IP00 White Tactile Switch Cap, SPST-NO 50mA 24 V dc, PCB
- Aratas IP00 Blue Tactile Switch Cap, SPST-NO 50mA 24 V dc, PCB
- Aratas IP00 Green Tactile Switch Cap, SPST-NO 50mA 24 V dc, PCB
- Aratas IP00 Red Tactile Switch Cap, SPST-NO 50mA 24 V dc, PCB
- Aratas IP00 Green, Red Tactile Switch Cap, 5.2 mm, SPST 50mA 24 V dc
- MEC IP67 Yellow Tactile Switch Cap, SPST 50mA 24 V dc, Surface