Compact Instruments Tachometer Best Accuracy ±0.05 % - LED 99999rpm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩945,876.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩945,876.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
373-998
제조사 부품 번호:
CT6/LSR
제조업체:
Compact Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Compact Instruments

Accuracy

±0.05 %

Product Type

Tachometer

Sub Type

Optical

Battery Type

AAA

Display Type

LED

Maximum Speed

99999rpm

Power Source

Battery

Standards/Approvals

BS 17192:1989

Hazardous Area Certification

No

Minimum Speed

3rpm

제외

COO (Country of Origin):
GB

Compact Tachometer


The Compact instrument high-speed optical laser hand tachometer has an overall range of 3rpm - 99999rpm. Best Accuracy is ±0.05%. This is general-purpose tachometer is used for non-contact measurement of RPM, cycle time, total count, duration of the total count. Operating an optical range of 50mm: 2000mm. Laser light gives a greater operating distance (2 metres) from the reflective target used in the application. The Laser is classified as CLASS II safe for portable use. This instrument has all of the measurement features of the CT6 but is Ideal for use in difficult target applications.

Warning: Read the instruction leaflet carefully before use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Features and Benefits


Accepts all Compact instrument Accessories

Bright red LED Display

Complete with LSAB-2 optical to contact adaptor (RS 622-587)

Contact Adaptor fitment

Extended operating range (2m)

High intensity target-beam (Class II laser, 670mm, 1mW)

Last reading hold & re-call

On target & low battery indicators.

Remote sensor input

Will operate a ±80° to Axis of reflective target

Applications


Air motors

Dental drilling equipment

Gyros

Similar low torque high-speed devices

Very high-speed small shaft machines

관련된 링크들