SKF TKRT-RTAPE Tachometer Reflective Tape Reflective Tape, For Use With Tachometers

Subtotal (1 unit)*

₩121,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-946
제조사 부품 번호:
TKRT-RTAPE
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Tachometer Reflective Tape

Accessory Type

Reflective Tape

For Use With

Tachometers

Standards/Approvals

RoHS

제외

COO (Country of Origin):
DE

SKF Tachometer Reflective Tape, RoHS Compliance - TKRT-RTAPE


This tachometer reflective tape is a specialist adhesive strip designed to provide a reflective target for tachometers and related optical RPM sensors in industrial settings. It is supplied as a replacement spare and is intended for use with compatible handheld and mounted tachometers to produce a clear reflective signal for accurate rotational speed measurement. The product is RoHS-compliant and intended for integration into automation, electronics and mechanical diagnostic workflows.

Features & Benefits


• Low mass for minimal rotational imbalance when applied
• High-visibility film improves sensor detection range
• Adhesive backing enables secure attachment to shafts
• Compatible with optical tachometers for reliable pulses

**Applications**


• Suitable for use with hand-held tachometers in maintenance checks
• Ideal for speed verification on motor shafts in automation cells
• Used with optical RPM sensors during production-line diagnostics
• Can be used for rotational speed sampling on test rigs

How does the tape affect measurement accuracy?


The reflective surface produces a distinct optical return pulse, enabling sensors to register consistent triggers and supporting repeatable RPM readings without altering sensor calibration.

What weight implications should users consider for rotating components?


The net mass is very low, so when applied correctly it has negligible effect on dynamic balance and does not require rebalancing for most hand-held diagnostic tasks.

Is the material suitable for electrically sensitive environments?


The product is a passive reflective film with adhesive

it does not contain Active electronics and can be used where only optical marking is required.

How is the tape supplied and identified for logistics?


It is provided as a spare-part item with associated logistics coding to assist inventory and replacement tracking in maintenance systems.

관련된 링크들