Subtotal (1 unit)*
₩1,092,144.00
마지막 RS 재고
- 최종적인 8 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,092,144.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 664-846
- 제조사 부품 번호:
- TCWT640N0
- 제조업체:
- YATOO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | YATOO | |
| Product Type | Tablet | |
| Model Number | TCWT640N0 | |
| Operating System | Android | |
| Screen Size | 6 in | |
| RAM Size | 4GB | |
| Internal Storage | 128GB | |
| Built-in Camera | Yes | |
| Width | 81.5mm | |
| Length | 166.4mm | |
| Depth | 15.4mm | |
| Standards/Approvals | RoHS | |
| Weight | 30g | |
| Hazardous Area Certification | No | |
| Series | TCWT640N0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 YATOO | ||
Product Type Tablet | ||
Model Number TCWT640N0 | ||
Operating System Android | ||
Screen Size 6 in | ||
RAM Size 4GB | ||
Internal Storage 128GB | ||
Built-in Camera Yes | ||
Width 81.5mm | ||
Length 166.4mm | ||
Depth 15.4mm | ||
Standards/Approvals RoHS | ||
Weight 30g | ||
Hazardous Area Certification No | ||
Series TCWT640N0 | ||
- COO (Country of Origin):
- CN
The YATOO Rugged Android 13 smartphone designed for demanding environments, offering toughness without sacrificing portability. Engineered to MIL-STD-810H standards with IP68/IP69K protection, it's built for field-ready reliability with smart connectivity and ergonomic ease. It balances performance, endurance, and practical tools for modern mobile workers.
Rear camera is 20MP and front camera is 5MP
Standard 6300mAh Battery
NFC reader
Offers an NFC reader and 9 axis motion sensors
관련된 링크들
- YATOO TCW06A11-4BN0 6 in Android 11 Tablet
- YATOO TCWK10W-4B00 10.1 in Windows Tablet
- StarTech.com Tablet Stand Desk Mount Tablet Arm for use with iPad, Android
- Ceratech TAB-S430-UBK 4 x 3 Linux, Mac, Chrome OS, Android, Windows Tablet
- StarTech.com Tablet Stand Tablet Tripod Stand for use with 6.5 in to 7.8 in Tablets
- StarTech.com Tablet Stand Adjustable Tablet Stand for use with Tablets
- StarTech.com Tablet Stand Tablet Stand for use with Tablets
- StarTech.com Tablet Stand Floor Stand for use with 9.7 in Tablets