Durable Tablet Stand Tablet Stand for use with Tablet

Subtotal (1 unit)*

₩645,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩645,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-8572
제조사 부품 번호:
893223
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Tablet Stand

Tilt Adjustable

Yes

Accessory Type

Tablet Stand

For Use With

Tablet

Colour

Silver

Material

Aluminium

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Durable Aluminium Tablet Holder iPad Floor Exhibition Stand | Rotates & Locks


PRODUCT INFORMATION


A modern and stylish tablet holder in Silver which is perfect for any working environment. The tablet holder securely holds tablets from 7" to 13" and includes an anti-theft system to prevent unauthorised removal of the tablet. The clamp securely holds the tablet in place and is rotatable 360° for use in both portrait and landscape format. The clamp can also be tilted 0° to 88° for complete flexibility. The stand is made from sheet steel and aluminium provides stability when using the device. Perfect for use in hotels, exhibitions, trade fairs, restaurants, etc. Dimensions: 270 x 1215 x 270mm (W x H x D)

FEATURES & BENEFITS


FIRST-CLASS PRESENTATION - Deliver presentations, display videos and share information at trade fairs, hotels, restaurants and at the Point of Sale in a professional and secure way with the adjustable tablet holder stand from Durable.;ADJUSTABLE - The tablet stand holds 7 to 13 inch devices and can be rotated 360°, with snap-in points every 90° for use in portrait or landscape mode. The holder's symmetrical opening ranges from 160 to 275 mm.;ADDED SECURITY - The lockable mount protects against theft of the tablet for added security when using the tablet holder in public buildings, exhibitions and fairs for complete peace of mind and complete security.;MADE IN GERMANY - Our tablet holders are built in Germany to a high standard from marine grade aluminium and undergo strict quality control. Everything we make is built to last

관련된 링크들